+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN-16L

Probe light; wall mount; IP65; -30÷50°C


Manufacturer: POLLIN

Manufacturer part number:
SN-16L
TME Symbol:
SN-16L

Specification

Manufacturer
POLLIN
Type of automation module
probe light
Mounting
wall mount
IP rating
IP65
Operating temperature
-30...50°C
Gross weight57.44 g
Certificates
EAN code5907222297032
See other products in this category: Building Automation POLLIN,
*
SN-16L
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD