+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN075-06

Fuse: PTC polymer; 750mA; 1206


Manufacturer: ECE

Manufacturer part number:
SN075-06
TME Symbol:
SN075-06

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.75A
Switched current
1.5A
Max. voltage
6V
Power
0.6W
Min. resistance
90mΩ
Max resistance
290mΩ
Case - inch
1206
Operating temperature
-40...85°C
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SN075-06
17530 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 3 000 pcs