+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN10-500J

Inductor: wire; THT; 110uH; 3A; R: 71mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN10-500J
TME Symbol:
SN10-500J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.11mH
Operating current
3A
Resistance
71mΩ
Operating temperature
-25...105°C
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN10-500J
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.22 USDGross price for quantities from 100 pcs - 2.22 USD
Net price for quantities from 200 pcs - 2.14 USDGross price for quantities from 200 pcs - 2.14 USD
Net price for quantities from 300 pcs - 2.07 USDGross price for quantities from 300 pcs - 2.07 USD
Net price for quantities from 500 pcs - 2.02 USDGross price for quantities from 500 pcs - 2.02 USD
Net price for quantities from 600 pcs - 2.00 USDGross price for quantities from 600 pcs - 2.00 USD
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.