+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN10P-800

Inductor: wire; THT; 297uH; 2.5A; R: 190uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN10P-800
TME Symbol:
SN10P-800

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
297µH
Operating current
2.5A
Resistance
190µΩ
Operating temperature
-25...105°C
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN10P-800
0 in TME stock
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 500 pcs - 1.92 USDGross price for quantities from 500 pcs - 1.92 USD
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.