+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN14P-300J

Inductor: wire; THT; 80uH; 15A; R: 15mΩ; -25÷105°C


Manufacturer: KEMET

Manufacturer part number:
SN14P-300J
TME Symbol:
SN14P-300J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
80µH
Operating current
15A
Resistance
15mΩ
Operating temperature
-25...105°C
Gross weight56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN14P-300J
0 in TME stock
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 250 pcs - 4.42 USDGross price for quantities from 250 pcs - 4.42 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.