+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN14P-770H

Inductor: wire; THT; 550uH; 3A; R: 85mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN14P-770H
TME Symbol:
SN14P-770H

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
550µH
Operating current
3A
Resistance
85mΩ
Operating temperature
-25...105°C
Gross weight56.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN14P-770H
46 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
Net price for quantities from 150 pcs - 4.81 USDGross price for quantities from 150 pcs - 4.81 USD
Net price for quantities from 500 pcs - 4.55 USDGross price for quantities from 500 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 50 pcs