+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 1.5A | |
Switched current | 3A | |
Max. voltage | 6V | |
Power | 0.8W | |
Min. resistance | 40mΩ | |
Max resistance | 0.12Ω | |
Case - inch | 1206 | |
Operating temperature | -40...85°C |