+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

73021

Cable; H03VVH2-F; 2x0.75mm2; PVC; 5m; black; 2.5A; 250V; Sonos


Manufacturer: GOOBAY

Manufacturer part number:
73021
TME Symbol:
SN16-02/07/050B

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Application
speakers
Application - series/manufacturer
Sonos
Cable/adapter structure
  • CEE 7/16 (C) plug angled
  • IEC C7 female angled
Caution!
  • Product for professionals only, not intended for consumers
Gross weight218.2 g
Certificates
See other products in this category: Universal and Computer Power Cords GOOBAY,
*
73021
5 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.