+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN16-300JA

Inductor: wire; THT; 60uH; 8A; R: 21mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN16-300JA
TME Symbol:
SN16-300JA

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
60µH
Operating current
8A
Resistance
21mΩ
Operating temperature
-25...105°C
Gross weight42.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN16-300JA
35 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 40 pcs - 5.19 USDGross price for quantities from 40 pcs - 5.19 USD
Net price for quantities from 80 pcs - 4.87 USDGross price for quantities from 80 pcs - 4.87 USD
Net price for quantities from 120 pcs - 4.74 USDGross price for quantities from 120 pcs - 4.74 USD
Net price for quantities from 200 pcs - 4.61 USDGross price for quantities from 200 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 40 pcs