+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN16-400JA

Inductor: wire; THT; 108uH; 8A; R: 27mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN16-400JA
TME Symbol:
SN16-400JA

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
108µH
Operating current
8A
Resistance
27mΩ
Operating temperature
-25...105°C
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN16-400JA
0 in TME stock
Net price for quantities from 40 pcs - 7.75 USDGross price for quantities from 40 pcs - 7.75 USD
Net price for quantities from 80 pcs - 6.43 USDGross price for quantities from 80 pcs - 6.43 USD
Net price for quantities from 120 pcs - 5.77 USDGross price for quantities from 120 pcs - 5.77 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.