+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN16-500JA

Inductor: wire; THT; 168uH; 8A; R: 31mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN16-500JA
TME Symbol:
SN16-500JA

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
168µH
Operating current
8A
Resistance
31mΩ
Operating temperature
-25...105°C
Gross weight53.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN16-500JA
0 in TME stock
Net price for quantities from 40 pcs - 6.56 USDGross price for quantities from 40 pcs - 6.56 USD
Net price for quantities from 80 pcs - 6.17 USDGross price for quantities from 80 pcs - 6.17 USD
Net price for quantities from 120 pcs - 5.96 USDGross price for quantities from 120 pcs - 5.96 USD
Net price for quantities from 200 pcs - 5.69 USDGross price for quantities from 200 pcs - 5.69 USD
Net price for quantities from 280 pcs - 5.51 USDGross price for quantities from 280 pcs - 5.51 USD
Net price for quantities from 520 pcs - 5.35 USDGross price for quantities from 520 pcs - 5.35 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.