+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN16P-400J

Inductor: wire; THT; 108uH; 8A; R: 27mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN16P-400J
TME Symbol:
SN16P-400J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
108µH
Operating current
8A
Resistance
27mΩ
Operating temperature
-25...105°C
Gross weight44.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN16P-400J
0 in TME stock
Net price for quantities from 50 pcs - 4.41 USDGross price for quantities from 50 pcs - 4.41 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 250 pcs - 4.07 USDGross price for quantities from 250 pcs - 4.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.