+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN20P-240

Inductor: wire; THT; 40uH; 20A; R: 10uΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN20P-240
TME Symbol:
SN20P-240

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
40µH
Operating current
20A
Resistance
10µΩ
Operating temperature
-25...105°C
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN20P-240
0 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 10 pcs - 5.37 USDGross price for quantities from 10 pcs - 5.37 USD
Net price for quantities from 14 pcs - 5.20 USDGross price for quantities from 14 pcs - 5.20 USD
Net price for quantities from 30 pcs - 4.80 USDGross price for quantities from 30 pcs - 4.80 USD
Net price for quantities from 60 pcs - 4.58 USDGross price for quantities from 60 pcs - 4.58 USD
Net price for quantities from 75 pcs - 4.52 USDGross price for quantities from 75 pcs - 4.52 USD
Net price for quantities from 120 pcs - 4.41 USDGross price for quantities from 120 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.