+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96036

Cable; H05VV-F; 3x1mm2; CEE 7/7 (E/F) plug,IEC C13 female; PVC


Manufacturer: GOOBAY

Manufacturer part number:
96036
TME Symbol:
SN316-3/10/3BK

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight307.6 g
Certificates
See other products in this category: Universal and Computer Power Cords GOOBAY,
*
96036
14 in TME stock
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 5 pcs - 9.82 USDGross price for quantities from 5 pcs - 9.82 USD
Net price for quantities from 10 pcs - 8.35 USDGross price for quantities from 10 pcs - 8.35 USD
Net price for quantities from 20 pcs - 7.37 USDGross price for quantities from 20 pcs - 7.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.