+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97201

Cable; H03VVH2-F; 2x0.75mm2; IEC C7 female,IEC C8 male; PVC; 2m


Manufacturer: GOOBAY

Manufacturer part number:
97201
TME Symbol:
SN44-2/07/2BK

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C7 female
  • IEC C8 male
Gross weight101.66 g
Certificates
See other products in this category: Universal and Computer Power Cords GOOBAY,
*
97201
37 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.