+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN64BCT25244DW

IC: digital; buffer,line driver; AND; Ch: 8; IN: 8; CMOS; SMD; SOIC24


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN64BCT25244DW
TME Symbol:
SN64BCT25244DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver
Kind of gate
AND
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Kind of output
3-state
Quiescent current
90mA
Number of outputs
8
Kind of input
single-ended
Supply voltage
  • 4.5...5.5V
Gross weight0.89 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN64BCT25244DW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.60 USDGross price for quantities from 1 pcs - 7.60 USD
Net price for quantities from 10 pcs - 5.87 USDGross price for quantities from 10 pcs - 5.87 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
Net price for quantities from 50 pcs - 5.18 USDGross price for quantities from 50 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
Net price for quantities from 500 pcs - 4.66 USDGross price for quantities from 500 pcs - 4.66 USD