+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | transformer driver | |
Kind of integrated circuit | driver | |
Case | SOT23-6 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Output current | 1A | |
DC supply current | 1mA | |
Input voltage | 2.25...5.5V |