+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN6507DGQRQ1

IC: driver; HVSSOP10; 500mA; Uoper: 3÷36V; Usup: 3÷36V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN6507DGQRQ1
TME Symbol:
SN6507DGQRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
HVSSOP10
Output current
0.5A
DC supply current
3mA
Mounting
SMD
Operating temperature
-55...125°C
Operating voltage
3...36V
Application
automotive industry
Supply voltage
  • 3...36V
Gross weight0.17 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN6507DGQRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 2.39 USDGross price for quantities from 2500 pcs - 2.39 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.