+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65240P

Diode: TVS array; 60W; unidirectional,quadruple,common anode


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65240P
TME Symbol:
SN65240P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Peak pulse power dissipation
60W
Semiconductor structure
common anode, quadruple, unidirectional
Mounting
SMD
Case
DIP8
Max. off-state voltage
3.3V
Leakage current
1µA
Gross weight0.56 g
Certificates
See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
SN65240P
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.