+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of diode | TVS array | |
Breakdown voltage | 7V | |
Max. forward impulse current | 3A | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | TSSOP8 | |
Max. off-state voltage | 6V | |
Number of channels | 4 | |
Capacitance | 35pF | |
Application | HDMI, USB |