+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65DP149RSBT

IC: interface; Bus,HDMI,I2C; WQFN40; -40÷85°C; 3÷3.6V; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65DP149RSBT
TME Symbol:
SN65DP149RSBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
WQFN40
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
4
Version
ESD
Interface
  • Bus
  • HDMI
  • I2C
Supply voltage
  • 3...3.6V
Gross weight1.8 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN65DP149RSBT
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 4.74 USDGross price for quantities from 250 pcs - 4.74 USD