+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65DSI84TPAPRQ1

IC: interface; receiver; serial; HTQFP64; -40÷105°C; 1.65÷1.95V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65DSI84TPAPRQ1
TME Symbol:
SN65DSI84TPAPRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
receiver
Interface
serial
Case
HTQFP64
Mounting
SMD
Operating temperature
-40...105°C
Application
automotive industry
Data transfer rate
1Gbps
Number of receivers
4
Kind of output
logic, LVDS
Integrated circuit features
PHY
Supply voltage
  • 1.65...1.95V
Gross weight1.8 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN65DSI84TPAPRQ1
0 in TME stock
Net price for quantities from 1000 pcs - 8.97 USDGross price for quantities from 1000 pcs - 8.97 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.