+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65HVD231QDRQ1

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SOIC8; -40÷125°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD231QDRQ1
TME Symbol:
SN65HVD231QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD231QDRQ1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order