+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | CAN transceiver | |
Data transfer rate | 1Mbps | |
Case | CFP8 | |
Mounting | SMD | |
Operating temperature | -55...210°C | |
Number of receivers | 1 | |
Number of transmitters | 1 |