+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LBC176AMDREP

IC: interface; bus transceiver; half duplex,RS485; 30000kbps


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LBC176AMDREP
TME Symbol:
SN65LBC176AMDREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
bus transceiver
Data transfer rate
30Mbps
Mounting
SMD
Case
SOIC8
Number of receivers
1
Number of transmitters
1
Operating temperature
-55...125°C
Integrated circuit features
differential
Interface
  • half duplex
  • RS485
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
SN65LBC176AMDREP
0 in TME stock
Net price for quantities from 2500 pcs - 9.01 USDGross price for quantities from 2500 pcs - 9.01 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.