+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LV1023ADB

IC: interface; 660Mbps; LVCMOS,LVTTL; LVDS; SMD; SSOP28; IN: 10; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LV1023ADB
TME Symbol:
SN65LV1023ADB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Data transfer rate
660Mbps
Technology
LVCMOS, LVTTL
Interface
LVDS
Mounting
SMD
Case
SSOP28
Number of receivers
10
Operating temperature
-40...85°C
Number of inputs
10
Kind of output
logic, LVDS
Version
ESD
Supply voltage
  • 3...3.6V
Gross weight0.5 g
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LV1023ADB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 250.
Multiple of: 1.
Net price for quantities from 250 pcs - 6.59 USDGross price for quantities from 250 pcs - 6.59 USD
Net price for quantities from 500 pcs - 6.42 USDGross price for quantities from 500 pcs - 6.42 USD