+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Data transfer rate | 660Mbps | |
Technology | LVCMOS, LVTTL | |
Interface | LVDS | |
Mounting | SMD | |
Case | SSOP28 | |
Number of receivers | 10 | |
Operating temperature | -40...85°C | |
Number of inputs | 10 | |
Kind of output | logic, LVDS |