+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LVDM051PW

IC: interface; line interface,line receiver,line driver; LVTTL

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDM051PW
TME Symbol:
SN65LVDM051PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
400Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP16
Number of receivers
2
Operating temperature
-40...85°C
Number of channels
2
Kind of package
tube
Number of transmitters
2
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDM051PW
0 in TME stock
Net price for quantities from 270 pcs - 2.79 USDGross price for quantities from 270 pcs - 2.79 USD
No. of pieces (Multiplicity: 270)