+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LVDM1676DGG

IC: interface; line interface,line receiver,line driver; LVTTL

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDM1676DGG
TME Symbol:
SN65LVDM1676DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
650Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP64
Number of receivers
16
Operating temperature
-40...85°C
Number of channels
16
Kind of package
tube
Number of transmitters
16
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDM1676DGG
0 in TME stock
No. of pieces (Multiplicity: 75)
Product for special order