+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LVDS180PW

IC: interface; line driver,transceiver; 150Mbps,400Mbps; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS180PW
TME Symbol:
SN65LVDS180PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, transceiver
Data transfer rate
150Mbps, 400Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP14
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.058 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS180PW
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 4.16 USDGross price for quantities from 3 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 90 pcs - 2.87 USDGross price for quantities from 90 pcs - 2.87 USD
Packaging method by the manufacturer:
Tube = 90 pcs