+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | line interface, line transmitter | |
Data transfer rate | 196Mbps | |
Technology | FlatLink, LVTTL | |
Interface | LVDS | |
Mounting | SMD | |
Case | TSSOP48 | |
Number of receivers | 0 | |
Operating temperature | -40...125°C | |
Number of channels | 4 | |
Kind of package | reel, tape | |
Number of transmitters | 4 |