+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LVDS93DGG

IC: Ethernet interface; 1.904Gbps; TSSOP56; Ch: 1; No.of rec: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS93DGG
TME Symbol:
SN65LVDS93DG-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Data transfer rate
1.904Gbps
Case
TSSOP56
Mounting
SMD
Number of channels
1
Number of receivers
1
Number of inputs
28
Technology
LVCMOS
Kind of output
logic, LVDS
Version
ESD
Operating temperature
-40...85°C
Gross weight0.16 g
*
SN65LVDS93DGG
Product withdrawn from the offer
Use the specification table below to search for similar products