+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | Ethernet interface | |
Data transfer rate | 1.428Gbps | |
Case | TSSOP48 | |
Mounting | SMD | |
Number of receivers | 3 | |
Number of inputs | 3 | |
Technology | LVTTL | |
Kind of output | logic | |
Version | ESD | |
Operating temperature | -40...85°C |