+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65LVDT388DBT

IC: interface; line receiver; 630Mbps; 3÷3.6VDC; LVDS; SMD; TSSOP38


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDT388DBT
TME Symbol:
SN65LVDT388DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line receiver
Data transfer rate
630Mbps
Interface
LVDS
Mounting
SMD
Case
TSSOP38
Number of receivers
8
Operating temperature
-40...85°C
DC supply current
70mA
Number of channels
8
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Gross weight0.124 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDT388DBT
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 3 pcs - 10.47 USDGross price for quantities from 3 pcs - 10.47 USD
Net price for quantities from 10 pcs - 9.10 USDGross price for quantities from 10 pcs - 9.10 USD
Net price for quantities from 25 pcs - 7.65 USDGross price for quantities from 25 pcs - 7.65 USD
Packaging method by the manufacturer:Tube = 50 pcs