+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN65MLVD040RGZT

IC: interface; line interface,line receiver,line driver; M-LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD040RGZT
TME Symbol:
SN65MLVD040RGZT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
250Mbps
Technology
M-LVDS
Interface
LVDS
Mounting
SMD
Case
VQFN48
Number of receivers
4
Operating temperature
-40...85°C
Number of channels
4
Kind of package
reel, tape
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65MLVD040RGZT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 10 pcs - 7.55 USDGross price for quantities from 10 pcs - 7.55 USD
Net price for quantities from 25 pcs - 6.98 USDGross price for quantities from 25 pcs - 6.98 USD
Net price for quantities from 50 pcs - 6.54 USDGross price for quantities from 50 pcs - 6.54 USD
Net price for quantities from 100 pcs - 6.25 USDGross price for quantities from 100 pcs - 6.25 USD
Net price for quantities from 250 pcs - 5.99 USDGross price for quantities from 250 pcs - 5.99 USD