+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74128N

IC: digital; NOR; Ch: 4; IN: 2; THT; DIP14; 0÷70°C; 21mA; 12ns; OUT: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74128N
TME Symbol:
SN74128N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NOR
Number of channels
4
Number of inputs
2
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Quiescent current
21mA
Delay time
12ns
Kind of output
push-pull
Integrated circuit features
high speed
Number of outputs
1
Supply voltage
  • 4.75...5.25V
Gross weight0.99 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74128N
0 in TME stock
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
No. of pieces (Multiplicity: 25)