+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ABT126DBR

IC: digital; bus buffer; Ch: 4; CMOS,TTL; SMD; SSOP14; -40÷85°C; ABT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT126DBR
TME Symbol:
SN74ABT126DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus buffer
Number of channels
4
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP14
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ABT
Quiescent current
30mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ABT126DBR
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)