+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ABT16841DL

IC: digital; D latch; Ch: 20; BiCMOS,TTL; 4.5÷5.5VDC; SMD; SSOP56

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT16841DL
TME Symbol:
SN74ABT16841DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
20
Technology
BiCMOS, TTL
Mounting
SMD
Case
SSOP56
Operating temperature
-40...85°C
Family
ABT
Kind of output
3-state
Kind of package
tube
Quiescent current
89mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ABT16841DL
0 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 20 pcs - 4.52 USDGross price for quantities from 20 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)