+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ABT18245ADGGR

IC: digital; bus transceiver; Ch: 18; BiCMOS,TTL; 4.5÷5.5VDC; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT18245ADGGR
TME Symbol:
SN74ABT18245ADGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
18
Technology
BiCMOS, TTL
Mounting
SMD
Case
TSSOP56
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
ABT
Quiescent current
38mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
SN74ABT18245ADGGR
0 in TME stock
Net price for quantities from 1 pcs - 10.74 USDGross price for quantities from 1 pcs - 10.74 USD
Net price for quantities from 5 pcs - 10.03 USDGross price for quantities from 5 pcs - 10.03 USD
Net price for quantities from 25 pcs - 9.67 USDGross price for quantities from 25 pcs - 9.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.