+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ABT18652PM

IC: digital; register,transceiver; Ch: 2; CMOS,TTL; 4.5÷5.5VDC; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT18652PM
TME Symbol:
SN74ABT18652PM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
register, transceiver
Number of channels
2
Technology
CMOS, TTL
Mounting
SMD
Case
LQFP64
Operating temperature
-40...85°C
Kind of package
tube
Family
ABT
Quiescent current
38mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
SN74ABT18652PM
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order