+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Number of channels | 10 | |
Technology | BiCMOS, TTL | |
Mounting | SMD | |
Case | SO24 | |
Operating temperature | -40...85°C | |
Family | ABT | |
Kind of output | 3-state | |
Quiescent current | 38mA | |
Kind of package | reel, tape |