+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ABTH182502APM

IC: digital; bus transceiver; Ch: 18; BiCMOS,TTL; SMD; LQFP64; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABTH182502APM
TME Symbol:
SN74ABTH182502APM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Number of channels
18
Technology
BiCMOS, TTL
Mounting
SMD
Case
LQFP64
Operating temperature
-40...85°C
Kind of package
tube
Family
ABT
Quiescent current
24mA
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74ABTH182502APM
0 in TME stock
No. of pieces (Multiplicity: 100)
Product for special order