+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AC00D

IC: digital; NAND; Ch: 4; IN: 2; SMD; SO14; 2÷6VDC; AC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC00D
TME Symbol:
SN74AC00D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
quad, 4
Number of inputs
2
Mounting
SMD
Case
SO14
Family
AC
Supply voltage
  • 2...6V DC
Gross weight0.117 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AC00D
273 in TME stock
Net price for quantities from 3 pcs - 1.02 USDGross price for quantities from 3 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs