+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AC2G100WBQBRQ1

IC: digital; non-inverting,D flip-flop; SMD; WQFN16; 20uA; 1.5÷6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC2G100WBQBRQ1
TME Symbol:
SN74AC2G100WBQBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Mounting
SMD
Case
WQFN16
Operating temperature
-40...125°C
Quiescent current
20µA
Supply voltage
  • 1.5...6V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74AC2G100WBQBRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
No. of pieces (Multiplicity: 3 000)