+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AC563PW

IC: digital; D latch; Ch: 8; CMOS; 2÷6VDC; SMD; TSSOP20; -40÷85°C; AC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC563PW
TME Symbol:
SN74AC563PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Kind of package
tube
Quiescent current
80µA
Supply voltage
  • 2...6V DC
Gross weight0.15 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74AC563PW
0 in TME stock
Net price for quantities from 3 pcs - 3.22 USDGross price for quantities from 3 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 140 pcs - 1.76 USDGross price for quantities from 140 pcs - 1.76 USD
Net price for quantities from 210 pcs - 1.48 USDGross price for quantities from 210 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)