+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AC573DW

IC: digital; D latch; Ch: 8; CMOS; 2÷6VDC; SMD; SO20; -40÷85°C; AC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AC573DW
TME Symbol:
SN74AC573DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D latch
Number of channels
8
Technology
CMOS
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
AC
Kind of output
3-state
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...6V DC
Gross weight0.458 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74AC573DW
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.90 USDGross price for quantities from 3 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 25 pcs