+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D latch | |
Number of channels | 8 | |
Technology | CMOS, TTL | |
Mounting | THT | |
Case | DIP20 | |
Operating temperature | -40...85°C | |
Family | ACT | |
Kind of output | 3-state | |
Kind of package | tube | |
Quiescent current | 40µA |