+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74ACT573DWR

IC: digital; D-latch transparent; Ch: 8; 4.5÷5.5VDC; SMD; SO20; ACT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ACT573DWR
TME Symbol:
SN74ACT573DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Family
ACT
Kind of output
3-state
Kind of package
reel, tape
Trigger
level-triggered
Supply voltage
  • 4.5...5.5V DC
Gross weight0.369 g
Certificates

WATCH VIDEO

See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74ACT573DWR
1000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD