+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC04MPWREP

IC: digital; inverter; Ch: 6; IN: 1; CMOS; SMD; TSSOP14; -55÷125°C; 2uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC04MPWREP
TME Symbol:
SN74AHC04MPWREP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Quiescent current
2µA
Kind of output
push-pull
Family
AHC
Supply voltage
  • 2...5.5V
Gross weight0.086 g
Certificates
See other products in this category: Gates, inverters TEXAS INSTRUMENTS,
*
SN74AHC04MPWREP
0 in TME stock
Net price for quantities from 2000 pcs - 1.14 USDGross price for quantities from 2000 pcs - 1.14 USD
No. of pieces (Multiplicity: 2 000)