+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SN74AHC139D

IC: digital; 2 to 4 line,decoder,demultiplexer; Ch: 2; IN: 2; CMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74AHC139D
TME Symbol:
SN74AHC139D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
2 to 4 line, decoder, demultiplexer
Number of channels
2
Number of inputs
2
Technology
CMOS
Mounting
SMD
Case
SO16
Family
AHC
Operating temperature
-40...125°C
Kind of package
tube
Quiescent current
40µA
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
SN74AHC139D
0 in TME stock
Net price for quantities from 3 pcs - 1.04 USDGross price for quantities from 3 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 80 pcs - 0.57 USDGross price for quantities from 80 pcs - 0.57 USD
Net price for quantities from 240 pcs - 0.48 USDGross price for quantities from 240 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.